Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC174PW-Q100J

DigiKey Part Number
1727-74HC174PW-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC174PW-Q100J
Description
IC FF D-TYPE SGL 6-BIT 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Trigger Type
Positive Edge
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
5.2mA, 5.2mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Current - Quiescent (Iq)
8 µA
Part Status
Active
Input Capacitance
3.5 pF
Function
Master Reset
Operating Temperature
-40°C ~ 125°C (TA)
Type
D-Type
Grade
Automotive
Output Type
Non-Inverted
Qualification
AEC-Q100
Number of Elements
1
Mounting Type
Surface Mount
Number of Bits per Element
6
Supplier Device Package
16-TSSOP
Clock Frequency
107 MHz
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Max Propagation Delay @ V, Max CL
28ns @ 6V, 50pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 29,300 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.04604$5,115.10
Manufacturers Standard Package

Other Suppliers on DigiKey

29,300In Stock
Ships from Rochester Electronics, LLC