Similar
Similar
Similar
Similar
Similar
Similar

74HC174PW,118 | |
|---|---|
DigiKey Part Number | 1727-6586-2-ND - Tape & Reel (TR) 1727-6586-1-ND - Cut Tape (CT) 1727-6586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC174PW,118 |
Description | IC FF D-TYPE SGL 6-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 28ns @ 6V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 6 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 107 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC174ADTR2 | onsemi | 0 | MC74HC174ADTR2-ND | $0.00000 | Similar |
| MC74HC174ADTR2G | onsemi | 1,208 | MC74HC174ADTR2GOSCT-ND | $3.70000 | Similar |
| SN74HC174PW | Texas Instruments | 1,840 | 296-SN74HC174PW-ND | $6.33000 | Similar |
| SN74HC174PWR | Texas Instruments | 2,749 | 296-41633-1-ND | $4.93000 | Similar |
| SN74HC174PWRG4 | Texas Instruments | 0 | SN74HC174PWRG4-ND | $2.78948 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.20300 | $22.03 |
| 25 | $1.96000 | $49.00 |
| 100 | $1.69280 | $169.28 |
| 250 | $1.56572 | $391.43 |
| 500 | $1.48924 | $744.62 |
| 1,000 | $1.42627 | $1,426.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.35980 | $3,399.50 |
| 5,000 | $1.31970 | $6,598.50 |
| 7,500 | $1.29963 | $9,747.23 |
| 12,500 | $1.27739 | $15,967.38 |
| 17,500 | $1.26439 | $22,126.82 |
| 25,000 | $1.25188 | $31,297.00 |




