Direct
Similar
Similar
Similar
Similar

MC74HC174ADTR2 | |
|---|---|
DigiKey Part Number | MC74HC174ADTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74HC174ADTR2 |
Description | IC FF D-TYPE SGL 6-BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC174ADTR2 Models |
Category | Max Propagation Delay @ V, Max CL 19ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 6 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 35 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC174ADTR2G | onsemi | 1,208 | MC74HC174ADTR2GOSCT-ND | $3.70000 | Direct |
| 74HC174PW,118 | Nexperia USA Inc. | 0 | 1727-6586-1-ND | $3.12000 | Similar |
| SN74HC174DBR | Texas Instruments | 1,680 | 296-19249-1-ND | $4.19000 | Similar |
| SN74HC174PW | Texas Instruments | 1,840 | 296-SN74HC174PW-ND | $6.33000 | Similar |
| SN74HC174PWR | Texas Instruments | 2,749 | 296-41633-1-ND | $4.93000 | Similar |





