


SN74HCS174PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS174PWRTR-ND - Tape & Reel (TR) 296-SN74HCS174PWRCT-ND - Cut Tape (CT) 296-SN74HCS174PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS174PWR |
Description | IC FF D-TYPE SGL 6-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS174PWR Models |
Category | Max Propagation Delay @ V, Max CL 11ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 6 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 200 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.86100 | $28.61 |
| 25 | $2.55520 | $63.88 |
| 100 | $2.21980 | $221.98 |
| 250 | $2.05964 | $514.91 |
| 500 | $1.96312 | $981.56 |
| 1,000 | $1.89941 | $1,899.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.81835 | $3,636.70 |
| 4,000 | $1.76456 | $7,058.24 |
| 6,000 | $1.73761 | $10,425.66 |
| 10,000 | $1.70777 | $17,077.70 |
| 14,000 | $1.69033 | $23,664.62 |
| 20,000 | $1.67354 | $33,470.80 |

