MCT62W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4,433
Unit Price: $7.27000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $3.24963
Datasheet
8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT62W

DigiKey Part Number
MCT62W-ND
Manufacturer
Manufacturer Product Number
MCT62W
Description
OPTOISOLTR 5KV 2CH TRANS 8-MDIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 2 Channel 8-MDIP
Datasheet
 Datasheet
EDA/CAD Models
MCT62W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
2
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
30V
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.400", 10.16mm)
Supplier Device Package
8-MDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes