
MCT62G | |
---|---|
DigiKey Part Number | 58-MCT62G-ND |
Manufacturer | |
Manufacturer Product Number | MCT62G |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.5V (Max) | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.400", 10.16mm) | |
Supplier Device Package | 8-DIP |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.24963 | $6,499.26 |