MC74VHCT573ADT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 480
Unit Price: $6.17000
Datasheet

Direct


onsemi
In Stock: 56
Unit Price: $7.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,250
Unit Price: $2.71000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.58642
Datasheet

Similar


Texas Instruments
In Stock: 1,273
Unit Price: $4.60000
Datasheet

Similar


Texas Instruments
In Stock: 3,995
Unit Price: $4.69000
Datasheet

Similar


Texas Instruments
In Stock: 4,116
Unit Price: $5.43000
Datasheet

Similar


Texas Instruments
In Stock: 415
Unit Price: $9.54000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT573ADT

DigiKey Part Number
MC74VHCT573ADT-ND
Manufacturer
Manufacturer Product Number
MC74VHCT573ADT
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT573ADT Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
5.1ns
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74VHCT573AMTCXonsemi48074VHCT573AMTCXCT-ND$6.17000Direct
MC74VHCT573ADTGonsemi56MC74VHCT573ADTG-ND$7.15000Direct
74AHCT573PW,118Nexperia USA Inc.3,2501727-4005-1-ND$2.71000Similar
74AHCT573PW-Q100JNexperia USA Inc.01727-74AHCT573PW-Q100JTR-ND$1.58642Similar
SN74AHCT573DBRTexas Instruments1,273296-4756-1-ND$4.60000Similar
Obsolete
Marketplace Stock: 9,770 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9,770In Stock
Ships from Rochester Electronics, LLC