
SN74LV573ATPW | |
|---|---|
DigiKey Part Number | 296-SN74LV573ATPW-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV573ATPW |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV573ATPW Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 16mA, 16mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV373AIPWRG4Q1 | Texas Instruments | 1,990 | 296-SN74LV373AIPWRG4Q1CT-ND | $11.10000 | Parametric Equivalent |
| SN74LV373AIPWRQ1 | Texas Instruments | 0 | 296-SN74LV373AIPWRQ1TR-ND | $4.34276 | Parametric Equivalent |
| SN74LV373APW | Texas Instruments | 1,365 | 296-SN74LV373APW-ND | $8.63000 | Parametric Equivalent |
| SN74LV373APWR | Texas Instruments | 2,060 | 296-14318-1-ND | $4.11000 | Parametric Equivalent |
| SN74LV573APW | Texas Instruments | 19 | 296-26562-5-ND | $8.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $6.90600 | $69.06 |
| 70 | $5.68100 | $397.67 |
| 140 | $5.38214 | $753.50 |
| 280 | $5.13639 | $1,438.19 |

