
SN74LV373AIPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74LV373AIPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74LV373AIPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74LV373AIPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV373AIPWRG4Q1 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV373AIPWRG4Q1 Models |
Category | Delay Time - Propagation 1ns |
Mfr | Current - Output High, Low 16mA, 16mA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type D-Type Transparent Latch | Mounting Type Surface Mount |
Circuit 8:8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Tri-State | Supplier Device Package |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $8.04900 | $80.49 |
| 25 | $7.29080 | $182.27 |
| 100 | $6.45960 | $645.96 |
| 250 | $6.06320 | $1,515.80 |
| 500 | $5.82444 | $2,912.22 |
| 1,000 | $5.62778 | $5,627.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.95072 | $11,901.44 |

