
74AHCT573PW,118 | |
|---|---|
DigiKey Part Number | 1727-4005-2-ND - Tape & Reel (TR) 1727-4005-1-ND - Cut Tape (CT) 1727-4005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT573PW,118 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 3.5ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT573ADTG | onsemi | 56 | MC74VHCT573ADTG-ND | $7.15000 | Similar |
| MC74VHCT573ADTRG | onsemi | 584 | MC74VHCT573ADTRGOSCT-ND | $7.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.89900 | $18.99 |
| 25 | $1.68360 | $42.09 |
| 100 | $1.45110 | $145.11 |
| 250 | $1.33976 | $334.94 |
| 500 | $1.27286 | $636.43 |
| 1,000 | $1.21760 | $1,217.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.15933 | $2,898.32 |
| 5,000 | $1.12419 | $5,620.95 |
| 7,500 | $1.10659 | $8,299.42 |
| 12,500 | $1.08710 | $13,588.75 |
| 17,500 | $1.07570 | $18,824.75 |
| 25,000 | $1.06474 | $26,618.50 |

