Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74VHCT32AM | |
|---|---|
DigiKey Part Number | MC74VHCT32AMOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74VHCT32AM |
Description | IC GATE OR 4CH 2-INP SOEIAJ-14 |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel SOEIAJ-14 |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT32AM Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.53V ~ 0.8V |
Series | Input Logic Level - High 1.2V ~ 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package SOEIAJ-14 |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT32D,118 | Nexperia USA Inc. | 0 | 1727-5932-1-ND | $1.97000 | Similar |
| SN74AHCT32D | Texas Instruments | 1,203 | 296-4728-5-ND | $9.13000 | Similar |
| SN74AHCT32DR | Texas Instruments | 4,174 | 296-4731-1-ND | $3.62000 | Similar |
| SN74AHCT32MDREP | Texas Instruments | 0 | 296-22287-2-ND | $10.38211 | Similar |
| SN74AHCT32NSR | Texas Instruments | 1,995 | 296-13144-1-ND | $6.74000 | Similar |




