
SN74AHCT32QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHCT32QDRQ1TR-ND - Tape & Reel (TR) 296-SN74AHCT32QDRQ1CT-ND - Cut Tape (CT) 296-SN74AHCT32QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT32QDRQ1 |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT32QDRQ1 Models |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.30500 | $33.05 |
| 25 | $2.95640 | $73.91 |
| 100 | $2.57580 | $257.58 |
| 250 | $2.39412 | $598.53 |
| 500 | $2.28460 | $1,142.30 |
| 1,000 | $2.22646 | $2,226.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.09921 | $5,248.02 |
| 5,000 | $2.04188 | $10,209.40 |
| 7,500 | $2.01315 | $15,098.62 |
| 12,500 | $1.98134 | $24,766.75 |
| 17,500 | $1.96274 | $34,347.95 |
| 25,000 | $1.94484 | $48,621.00 |

