
SN74AHCT32QDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-28842-2-ND - Tape & Reel (TR) 296-28842-1-ND - Cut Tape (CT) 296-28842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT32QDRG4Q1 |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT32QDRG4Q1 Models |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $4.39000 | $43.90 |
| 25 | $3.94320 | $98.58 |
| 100 | $3.45470 | $345.47 |
| 250 | $3.22152 | $805.38 |
| 500 | $3.08092 | $1,540.46 |
| 1,000 | $3.04409 | $3,044.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.84303 | $7,107.58 |
| 5,000 | $2.76941 | $13,847.05 |
| 7,500 | $2.73254 | $20,494.05 |
| 12,500 | $2.69169 | $33,646.12 |
| 17,500 | $2.66782 | $46,686.85 |
| 25,000 | $2.64486 | $66,121.50 |

