MC74VHC1G00DTT1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 7,386
Unit Price: $1.20000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 756
Unit Price: $1.28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.54000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.11000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,648
Unit Price: $0.94000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 82
Unit Price: $1.54000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.11000
Datasheet

Similar


Texas Instruments
In Stock: 1,922
Unit Price: $7.10000
Datasheet

Similar


Texas Instruments
In Stock: 28,762
Unit Price: $0.86000
Datasheet

Similar


Texas Instruments
In Stock: 2,788
Unit Price: $7.10000
Datasheet

Similar


Texas Instruments
In Stock: 5,902
Unit Price: $1.97000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 29
Unit Price: $1.11000
Datasheet
5-TSOP Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-TSOP Top View
5-TSOP

MC74VHC1G00DTT1

DigiKey Part Number
MC74VHC1G00DTT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC1G00DTT1
Description
IC GATE NAND 1CH 2-INP 5TSOP
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC1G00DTT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-TSOP
Package / Case
SOT-23-5 Thin, TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 179,748 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

179,748In Stock
Ships from Rochester Electronics, LLC