
74AHC1G00W5-7 | |
|---|---|
DigiKey Part Number | 74AHC1G00W5-7DITR-ND - Tape & Reel (TR) 74AHC1G00W5-7DICT-ND - Cut Tape (CT) 74AHC1G00W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G00W5-7 |
Description | IC GATE NAND 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G00W5-7 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-25 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.80600 | $8.06 |
| 25 | $0.71040 | $17.76 |
| 100 | $0.60020 | $60.02 |
| 250 | $0.54852 | $137.13 |
| 500 | $0.51714 | $258.57 |
| 1,000 | $0.49123 | $491.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45934 | $1,378.02 |
| 6,000 | $0.44372 | $2,662.32 |
| 9,000 | $0.43589 | $3,923.01 |
| 15,000 | $0.42723 | $6,408.45 |
| 21,000 | $0.42216 | $8,865.36 |
| 30,000 | $0.41729 | $12,518.70 |



