
MC74LVX373DTR2G | |
|---|---|
DigiKey Part Number | MC74LVX373DTR2GOSTR-ND - Tape & Reel (TR) MC74LVX373DTR2GOSCT-ND - Cut Tape (CT) MC74LVX373DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX373DTR2G |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX373DTR2G Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 5.8ns |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVX373MTCX | onsemi | 6,088 | 74LVX373MTCXCT-ND | $6.17000 | Similar |
| SN74LV373AIPWRG4Q1 | Texas Instruments | 1,990 | 296-SN74LV373AIPWRG4Q1CT-ND | $11.10000 | Similar |
| SN74LV373APW | Texas Instruments | 1,365 | 296-SN74LV373APW-ND | $8.63000 | Similar |
| SN74LV373APWR | Texas Instruments | 2,060 | 296-14318-1-ND | $4.11000 | Similar |
| SN74LV373ATPWR | Texas Instruments | 3,810 | 296-21041-1-ND | $3.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $5.12200 | $51.22 |
| 25 | $4.61720 | $115.43 |
| 100 | $4.05570 | $405.57 |
| 250 | $3.78848 | $947.12 |
| 500 | $3.62750 | $1,813.75 |
| 1,000 | $3.61014 | $3,610.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.35500 | $8,387.50 |
| 5,000 | $3.27064 | $16,353.20 |

