
SN74LV373ATPWR | |
|---|---|
DigiKey Part Number | 296-21041-2-ND - Tape & Reel (TR) 296-21041-1-ND - Cut Tape (CT) 296-21041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV373ATPWR |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV373ATPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 16mA, 16mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.61400 | $26.14 |
| 25 | $2.33800 | $58.45 |
| 100 | $2.02660 | $202.66 |
| 250 | $1.87844 | $469.61 |
| 500 | $1.78916 | $894.58 |
| 1,000 | $1.71566 | $1,715.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.65524 | $3,310.48 |
| 4,000 | $1.60545 | $6,421.80 |
| 6,000 | $1.58053 | $9,483.18 |
| 10,000 | $1.55292 | $15,529.20 |
| 14,000 | $1.53677 | $21,514.78 |
| 20,000 | $1.52124 | $30,424.80 |
| 50,000 | $1.48782 | $74,391.00 |

