MC74ACT157DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 5
Unit Price: $4.77000
Datasheet

Similar


Texas Instruments
In Stock: 596
Unit Price: $8.97000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.74000
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT157DTR2

DigiKey Part Number
MC74ACT157DTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74ACT157DTR2
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74ACT157DTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 55,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

55,000In Stock
Ships from Rochester Electronics, LLC