



MC33761SNT1-050 | |
---|---|
DigiKey Part Number | MC33761SNT1-050OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33761SNT1-050 |
Description | IC REG LINEAR 5V 80MA 5-TSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33761SNT1-050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Antisaturation, Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |