5-TSOP Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-TSOP Top View
5-TSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC33761SNT1-050G

DigiKey Part Number
488-MC33761SNT1-050GTR-ND - Tape & Reel (TR)
488-MC33761SNT1-050GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MC33761SNT1-050G
Description
IC REG LINEAR 5V 80MA 5-TSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
MC33761SNT1-050G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 80mA
Current - Output
Current - Quiescent (Iq)
180 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Antisaturation, Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,407
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.07000$12.07
10$7.38200$73.82
25$6.16800$154.20
100$4.79360$479.36
250$4.11800$1,029.50
500$3.70234$1,851.17
1,000$3.35419$3,354.19