MBRF30H60CTG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 835
Unit Price: $16.64000
Datasheet

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: $16.41898
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $2.74870
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $7.05095
Datasheet
MJF47G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRF30H60CTG

DigiKey Part Number
MBRF30H60CTGOS-ND
Manufacturer
Manufacturer Product Number
MBRF30H60CTG
Description
DIODE ARR SCHOTT 60V 15A TO220FP
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 60 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 239,897 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

239,897In Stock
Ships from Rochester Electronics, LLC