FMW-4306 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $10.64888
Datasheet
TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMW-4306

DigiKey Part Number
FMW-4306-ND
Manufacturer
Manufacturer Product Number
FMW-4306
Description
DIODE ARR SCHOT 60V 15A TO220F3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanken Electric USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 60 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$16.41898$8,209.49
Manufacturers Standard Package