Diode 15 V 25A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 15 V 25A Surface Mount D2PAK
D2PAK

MBRB2515LT4G

DigiKey Part Number
MBRB2515LT4GOSTR-ND - Tape & Reel (TR)
MBRB2515LT4GOSCT-ND - Cut Tape (CT)
MBRB2515LT4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRB2515LT4G
Description
DIODE SCHOTTKY 15V 25A D2PAK
Customer Reference
Detailed Description
Diode 15 V 25A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
MBRB2515LT4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
15 V
Current - Average Rectified (Io)
25A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 25 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
15 mA @ 15 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
100°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types