
25TQ015S | |
---|---|
DigiKey Part Number | 1655-25TQ015STR-ND - Tape & Reel (TR) 1655-25TQ015SCT-ND - Cut Tape (CT) 1655-25TQ015SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TQ015S |
Description | DIODE SCHOTTKY 15V 25A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 15 V 25A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 25 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 mA @ 15 V | |
Capacitance @ Vr, F | 2000pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.27000 | $12.27 |
10 | $7.72200 | $77.22 |
100 | $5.13430 | $513.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $3.77520 | $3,020.16 |
1,600 | $3.45739 | $5,531.82 |
2,400 | $3.29548 | $7,909.15 |
4,000 | $3.11349 | $12,453.96 |
5,600 | $3.00572 | $16,832.03 |
8,000 | $2.90101 | $23,208.08 |
20,000 | $2.86371 | $57,274.20 |