MFR Recommended
Similar
Similar
Similar
Similar
Similar

MBRB20200CTG | |
|---|---|
DigiKey Part Number | MBRB20200CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MBRB20200CTG |
Description | DIODE ARRAY SCHOT 200V 10A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | MBRB20200CTG Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 1 mA @ 200 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB20200CTT4G | onsemi | 686 | MBRB20200CTT4GOSCT-ND | $26.97000 | MFR Recommended |
| MBRB20200CT | Diodes Incorporated | 4 | MBRB20200CTDI-ND | $14.22000 | Similar |
| MBRB20200CT-13 | Diodes Incorporated | 471 | MBRB20200CT-13DICT-ND | $13.57000 | Similar |
| MBRS20H200CTH | Taiwan Semiconductor Corporation | 0 | 1801-MBRS20H200CTHTR-ND | $4.78697 | Similar |
| SBR20A200CTB-13 | Diodes Incorporated | 4,572 | SBR20A200CTBDICT-ND | $20.39000 | Similar |






