Similar
Similar
Similar
Similar
Similar
Similar

VB20200C-E3/4W | |
|---|---|
DigiKey Part Number | VB20200C-E3/4WGI-ND |
Manufacturer | |
Manufacturer Product Number | VB20200C-E3/4W |
Description | DIODE ARR SCHOT 200V 10A TO263AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.6 V @ 10 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 150 µA @ 200 V |
Packaging Tube | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB10200CT-BP | MCC (Micro Commercial Components) | 0 | 353-MBRB10200CT-BP-ND | $4.23276 | Similar |
| MBRB20200CT | Diodes Incorporated | 4 | MBRB20200CTDI-ND | $14.22000 | Similar |
| MBRB20200CTG | onsemi | 0 | MBRB20200CTGOS-ND | $11.21116 | Similar |
| MBRB20200CTT4G | onsemi | 686 | MBRB20200CTT4GOSCT-ND | $26.97000 | Similar |
| MBRS20200CT | Diotec Semiconductor | 3,398 | 4878-MBRS20200CT-ND | $11.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.18000 | $23.18 |
| 50 | $11.39000 | $569.50 |
| 100 | $10.24400 | $1,024.40 |
| 500 | $8.23432 | $4,117.16 |
| 1,000 | $7.58820 | $7,588.20 |
| 2,000 | $7.04492 | $14,089.84 |
| 5,000 | $6.45748 | $32,287.40 |
| 10,000 | $6.22573 | $62,257.30 |






