KSP13TF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 37,144
Unit Price: $2.87000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.23770

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.41790

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.23770

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.41790
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSP13TF

DigiKey Part Number
KSP13TF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KSP13TF
Description
TRANS NPN DARL 30V 0.5A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 30 V 500 mA 125MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
KSP13TF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 100mA, 5V
Power - Max
625 mW
Frequency - Transition
125MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable