
KSP13TA | |
---|---|
DigiKey Part Number | KSP13TACT-ND - Cut Tape (CT) KSP13TATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSP13TA |
Description | TRANS NPN DARL 30V 0.5A TO-92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 500 mA 125MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSP13TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 100mA, 5V | |
Power - Max | 625 mW | |
Frequency - Transition | 125MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.74900 | $17.49 |
100 | $1.09530 | $109.53 |
500 | $0.81158 | $405.79 |
1,000 | $0.71986 | $719.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.64251 | $1,285.02 |
4,000 | $0.57732 | $2,309.28 |
6,000 | $0.54406 | $3,264.36 |
10,000 | $0.50667 | $5,066.70 |
14,000 | $0.48451 | $6,783.14 |
20,000 | $0.46296 | $9,259.20 |
50,000 | $0.41565 | $20,782.50 |
100,000 | $0.38642 | $38,642.00 |
200,000 | $0.37360 | $74,720.00 |