
HLMAQL00A | |
|---|---|
DigiKey Part Number | HLMAQL00A-ND |
Manufacturer | |
Manufacturer Product Number | HLMAQL00A |
Description | LED YLW CLR SUBMINI T-1 3/4 AXL |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 1.9V Axial, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | HLMAQL00A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.75mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | Axial, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 2.10mm W | |
Height (Max) | 2.84mm | |
Base Product Number |


