HLMA-QL00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMA-QL00

DigiKey Part Number
516-1893-ND
Manufacturer
Manufacturer Product Number
HLMA-QL00
Description
LED AMBER CLEAR T/H AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 1.9V Axial, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.78mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
592nm
Features
-
Package / Case
Axial, Flat Leads
Supplier Device Package
-
Size / Dimension
1.99mm L x 2.21mm W
Height (Max)
2.92mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$6.24525$31,226.25