FST3244MTCX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,161
Unit Price: $5.91000
Datasheet

Similar


Texas Instruments
In Stock: 2,500
Unit Price: $5.91000
Datasheet

Similar


Texas Instruments
In Stock: 1,972
Unit Price: $5.91000
Datasheet

Similar


Texas Instruments
In Stock: 499
Unit Price: $8.87000
Datasheet

Similar


Texas Instruments
In Stock: 2,433
Unit Price: $5.17000
Datasheet

Similar


Texas Instruments
In Stock: 4,000
Unit Price: $6.40000
Datasheet

Similar


Texas Instruments
In Stock: 3,900
Unit Price: $6.40000
Datasheet

Similar


Texas Instruments
In Stock: 738
Unit Price: $9.03000
Datasheet

Similar


Texas Instruments
In Stock: 4,154
Unit Price: $5.17000
Datasheet
20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-TSSOP
20-TSSOP

FST3244MTCX

DigiKey Part Number
FST3244MTCXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FST3244MTCX
Description
IC BUS SWITCH 4 X 1:1 20-TSSOP
Customer Reference
Detailed Description
Bus Switch 4 x 1:1 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FST3244MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
4 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes