
SN74CBT3244PWR | |
---|---|
DigiKey Part Number | 296-SN74CBT3244PWRTR-ND - Tape & Reel (TR) 296-SN74CBT3244PWRCT-ND - Cut Tape (CT) 296-SN74CBT3244PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3244PWR |
Description | IC BUS SWITCH 4 X 1:1 20-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3244PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.67000 | $36.70 |
25 | $3.28760 | $82.19 |
100 | $2.87140 | $287.14 |
250 | $2.67184 | $667.96 |
500 | $2.55182 | $1,275.91 |
1,000 | $2.45295 | $2,452.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.37163 | $4,743.26 |
4,000 | $2.30466 | $9,218.64 |
6,000 | $2.27114 | $13,626.84 |
10,000 | $2.23398 | $22,339.80 |
14,000 | $2.21226 | $30,971.64 |
20,000 | $2.19138 | $43,827.60 |