FSB70325 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 15
Unit Price: $86.72000
Datasheet
27-LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27-LGA
onsemi Highly-Integrated SPMs | Digi-Key Daily

FSB70325

DigiKey Part Number
FSB70325TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSB70325
Description
MOSFET IPM 250V 4.1A 27-PWRLQFN
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase 250 V 4.1 A 27-PowerLQFN Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MOSFET
Configuration
3 Phase
Current
4.1 A
Voltage
250 V
Voltage - Isolation
1500Vrms
Mounting Type
Surface Mount
Package / Case
27-PowerLQFN Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes