FSB70550
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FSB70550
onsemi Highly-Integrated SPMs | Digi-Key Daily

FSB70550

DigiKey Part Number
FSB70550TR-ND - Tape & Reel (TR)
FSB70550CT-ND - Cut Tape (CT)
FSB70550DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSB70550
Description
MOSFET IPM 500V 5.3A 27-PWRLQFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase 500 V 5.3 A 27-PowerLQFN Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MOSFET
Configuration
3 Phase
Current
5.3 A
Voltage
500 V
Voltage - Isolation
1500Vrms
Mounting Type
Surface Mount
Package / Case
27-PowerLQFN Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$86.72000$86.72
10$59.89200$598.92
100$44.72900$4,472.90
500$40.67110$20,335.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$40.67110$40,671.10
Manufacturers Standard Package