FQPF2N60C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 272
Unit Price: $31.16000
Datasheet

Similar


STMicroelectronics
In Stock: 668
Unit Price: $19.81000
Datasheet

Similar


STMicroelectronics
In Stock: 872
Unit Price: $14.31000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $5.36675
Datasheet

Similar


STMicroelectronics
In Stock: 1,859
Unit Price: $13.98000
Datasheet
N-Channel 600 V 2A (Tc) 23W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQPF2N60C

DigiKey Part Number
FQPF2N60C-ND
Manufacturer
Manufacturer Product Number
FQPF2N60C
Description
MOSFET N-CH 600V 2A TO220F
Customer Reference
Detailed Description
N-Channel 600 V 2A (Tc) 23W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
235 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
23W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220F-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
4.7Ohm @ 1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCPF600N65S3R0L-F154onsemi272488-FCPF600N65S3R0L-F154CT-ND$31.16000MFR Recommended
STF2HNK60ZSTMicroelectronics668497-12575-5-ND$19.81000Similar
STF2LN60K3STMicroelectronics872497-13396-5-ND$14.31000Similar
STF2N62K3STMicroelectronics0497-12247-ND$5.36675Similar
STF3N62K3STMicroelectronics1,859497-12578-5-ND$13.98000Similar
Obsolete
Marketplace Stock: 10,455 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

10,455In Stock
Ships from Flip Electronics