STF2N62K3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $15.29000
Datasheet
N-Channel 620 V 2.2A (Tc) 20W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF2N62K3

DigiKey Part Number
497-12247-ND
Manufacturer
Manufacturer Product Number
STF2N62K3
Description
MOSFET N-CH 620V 2.2A TO220FP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 620 V 2.2A (Tc) 20W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STF2N62K3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 50µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
340 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
20W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
620 V
Supplier Device Package
TO-220FP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.6Ohm @ 1.1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TK3A60DA(Q,M)Toshiba Semiconductor and Storage0TK3A60DA(QM)-ND$15.29000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
2,000$5.36675$10,733.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.