Direct

TK3A60DA(Q,M) | |
|---|---|
DigiKey Part Number | TK3A60DA(QM)-ND |
Manufacturer | |
Manufacturer Product Number | TK3A60DA(Q,M) |
Description | MOSFET N-CH 600V 2.5A TO220SIS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 2.5A (Ta) 30W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 380 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220SIS |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.8Ohm @ 1.3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TK3A60DA(STA4,Q,M) | Toshiba Semiconductor and Storage | 29 | TK3A60DA(STA4QM)-ND | $15.37000 | Direct |
| STF6N62K3 | STMicroelectronics | 497 | 497-12585-5-ND | $24.83000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.29000 | $15.29 |
| 50 | $7.30560 | $365.28 |
| 100 | $6.52210 | $652.21 |
| 500 | $5.14798 | $2,573.99 |
| 1,000 | $4.70582 | $4,705.82 |
| 2,000 | $4.33388 | $8,667.76 |
| 5,000 | $3.93155 | $19,657.75 |
| 10,000 | $3.68304 | $36,830.40 |



