
STF2LN60K3 | |
|---|---|
DigiKey Part Number | 497-13396-5-ND |
Manufacturer | |
Manufacturer Product Number | STF2LN60K3 |
Description | MOSFET N CH 600V 2A TO-220FP |
Customer Reference | |
Detailed Description | N-Channel 600 V 2A (Tc) 20W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF2LN60K3 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 235 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 20W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.5Ohm @ 1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.31000 | $14.31 |
| 50 | $6.77940 | $338.97 |
| 100 | $6.04530 | $604.53 |
| 500 | $4.75664 | $2,378.32 |
| 1,000 | $4.34202 | $4,342.02 |
| 2,000 | $3.99327 | $7,986.54 |
| 5,000 | $3.61591 | $18,079.55 |
| 10,000 | $3.38284 | $33,828.40 |

