FM93C66LMT8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.69495
Datasheet

Similar


Microchip Technology
In Stock: 1,430
Unit Price: $3.37000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.69495
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.03810
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.69495
Datasheet

Similar


Microchip Technology
In Stock: 488
Unit Price: $3.37000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.69495
Datasheet

Similar


Microchip Technology
In Stock: 2,059
Unit Price: $3.37000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,000
Unit Price: $5.75000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,500
Unit Price: $4.76000
Datasheet
8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM93C66LMT8

DigiKey Part Number
FM93C66LMT8-ND
Manufacturer
Manufacturer Product Number
FM93C66LMT8
Description
IC EEPROM 4KBIT MICROWIRE 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit Microwire 250 kHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FM93C66LMT8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 16
Memory Interface
Microwire
Clock Frequency
250 kHz
Write Cycle Time - Word, Page
15ms
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes