
BR93G66FV-3AGTE2 | |
---|---|
DigiKey Part Number | 846-BR93G66FV-3AGTE2TR-ND - Tape & Reel (TR) 846-BR93G66FV-3AGTE2CT-ND - Cut Tape (CT) 846-BR93G66FV-3AGTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93G66FV-3AGTE2 |
Description | IC EEPROM 4KBIT MICROWIRE 8SSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 3 MHz 8-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 3 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SSOP-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $4.44200 | $44.42 |
25 | $4.32240 | $108.06 |
50 | $4.23200 | $211.60 |
100 | $4.14000 | $414.00 |
250 | $4.01684 | $1,004.21 |
500 | $3.92354 | $1,961.77 |
1,000 | $3.83043 | $3,830.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.00460 | $10,011.50 |
5,000 | $3.90556 | $19,527.80 |
7,500 | $3.84819 | $28,861.43 |
12,500 | $3.77658 | $47,207.25 |
17,500 | $3.72990 | $65,273.25 |