
FL5160MX | |
---|---|
DigiKey Part Number | FL5160MXTR-ND - Tape & Reel (TR) FL5160MXCT-ND - Cut Tape (CT) FL5160MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL5160MX |
Description | AC DIMMER CONTROLLER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | AC Dimmer Controller PMIC 10-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FL5160MX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | AC Dimmer Controller | |
Current - Supply | 600µA | |
Voltage - Supply | 16V ~ 18V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.11000 | $15.11 |
10 | $9.37000 | $93.70 |
25 | $7.86840 | $196.71 |
100 | $6.16840 | $616.84 |
250 | $5.33404 | $1,333.51 |
500 | $4.82020 | $2,410.10 |
1,000 | $4.38994 | $4,389.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.04268 | $10,106.70 |
5,000 | $3.94445 | $19,722.25 |
7,500 | $3.89531 | $29,214.82 |
12,500 | $3.84081 | $48,010.12 |
17,500 | $3.80896 | $66,656.80 |