
CDM10VD2XTSA1 | |
---|---|
DigiKey Part Number | CDM10VD2XTSA1TR-ND - Tape & Reel (TR) CDM10VD2XTSA1CT-ND - Cut Tape (CT) CDM10VD2XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDM10VD2XTSA1 |
Description | IC DIMMER FLEXIBLE SOT23-6 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Dimming Controller PMIC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | CDM10VD2XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Dimming Controller | |
Current - Supply | - | |
Voltage - Supply | 11V ~ 25V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.25000 | $4.25 |
10 | $3.01400 | $30.14 |
25 | $2.69240 | $67.31 |
100 | $2.34290 | $234.29 |
250 | $2.17588 | $543.97 |
500 | $2.07492 | $1,037.46 |
1,000 | $1.99177 | $1,991.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.88916 | $5,667.48 |
6,000 | $1.83894 | $11,033.64 |
9,000 | $1.81379 | $16,324.11 |
15,000 | $1.78591 | $26,788.65 |
21,000 | $1.76963 | $37,162.23 |
30,000 | $1.75397 | $52,619.10 |