FDMS9411-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,695
Unit Price: $14.11000
Datasheet

Similar


Texas Instruments
In Stock: 4,765
Unit Price: $21.46000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,798
Unit Price: $15.83000
Datasheet
Power56
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power56

FDMS9411-F085

DigiKey Part Number
FDMS9411-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS9411-F085
Description
MOSFET N-CH 40V 30A POWER56
Customer Reference
Detailed Description
N-Channel 40 V 30A (Tc) 68.2W (Tj) Surface Mount Power56
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7.8mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
68.2W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
Power56
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes