
NVMFS5C466NT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C466NT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C466NT1GCT-ND - Cut Tape (CT) 488-NVMFS5C466NT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C466NT1G |
Description | MOSFET N-CH 40V 15A/49A 5DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 15A (Ta), 49A (Tc) 3.5W (Ta), 37W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.1mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 625 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 37W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.11000 | $14.11 |
| 10 | $10.06800 | $100.68 |
| 100 | $6.96330 | $696.33 |
| 500 | $5.52772 | $2,763.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.39384 | $6,590.76 |
| 3,000 | $4.31063 | $12,931.89 |
| 4,500 | $4.30122 | $19,355.49 |
| 7,500 | $4.23018 | $31,726.35 |

