FDMS3006SDC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 13,783
Unit Price: $13.98000
Datasheet

Similar


Infineon Technologies
In Stock: 25,381
Unit Price: $14.63000
Datasheet

Similar


Infineon Technologies
In Stock: 2,015
Unit Price: $15.79000
Datasheet

Similar


Infineon Technologies
In Stock: 139
Unit Price: $14.14000
Datasheet

Similar


Infineon Technologies
In Stock: 10,112
Unit Price: $15.79000
Datasheet

Similar


Infineon Technologies
In Stock: 22,826
Unit Price: $14.14000
Datasheet

Similar


Infineon Technologies
In Stock: 35,472
Unit Price: $11.67000
Datasheet

Similar


Infineon Technologies
In Stock: 4,964
Unit Price: $15.13000
Datasheet

Similar


Infineon Technologies
In Stock: 16,900
Unit Price: $12.17000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $17.68000
Datasheet

Similar


Infineon Technologies
In Stock: 1,766
Unit Price: $17.10000
Datasheet

Similar


Infineon Technologies
In Stock: 1,015
Unit Price: $13.24000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $12.09000
Datasheet

Similar


Texas Instruments
In Stock: 12,920
Unit Price: $19.48000
Datasheet
N-Channel 30 V 34A (Ta) 3.3W (Ta), 89W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 34A (Ta) 3.3W (Ta), 89W (Tc) Surface Mount 8-PQFN (5x6)
8-PQFN

FDMS3006SDC

DigiKey Part Number
FDMS3006SDCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS3006SDC
Description
MOSFET N-CH 30V 34A DUAL COOL56
Customer Reference
Detailed Description
N-Channel 30 V 34A (Ta) 3.3W (Ta), 89W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.9mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5725 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.3W (Ta), 89W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable