
BSC0901NSIATMA1 | |
|---|---|
DigiKey Part Number | BSC0901NSIATMA1TR-ND - Tape & Reel (TR) BSC0901NSIATMA1CT-ND - Cut Tape (CT) BSC0901NSIATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC0901NSIATMA1 |
Description | MOSFET N-CH 30V 28A/100A TDSON |
Customer Reference | |
Detailed Description | N-Channel 30 V 28A (Ta), 100A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSC0901NSIATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 15 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2600 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.72000 | $14.72 |
| 10 | $9.30700 | $93.07 |
| 100 | $6.22610 | $622.61 |
| 500 | $4.90528 | $2,452.64 |
| 1,000 | $4.48014 | $4,480.14 |
| 2,000 | $4.12251 | $8,245.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.73564 | $18,678.20 |
| 10,000 | $3.49668 | $34,966.80 |
| 15,000 | $3.37499 | $50,624.85 |



















