
BSZ0902NSATMA1 | |
|---|---|
DigiKey Part Number | BSZ0902NSATMA1TR-ND - Tape & Reel (TR) BSZ0902NSATMA1CT-ND - Cut Tape (CT) BSZ0902NSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ0902NSATMA1 |
Description | MOSFET N-CH 30V 19A/40A TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 19A (Ta), 40A (Tc) 2.1W (Ta), 48W (Tc) Surface Mount PG-TSDSON-8-26 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ0902NSATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1700 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 48W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-26 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.76000 | $11.76 |
| 10 | $7.40800 | $74.08 |
| 100 | $4.90000 | $490.00 |
| 500 | $3.82316 | $1,911.58 |
| 1,000 | $3.47646 | $3,476.46 |
| 2,000 | $3.18481 | $6,369.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.86911 | $14,345.55 |
| 10,000 | $2.67407 | $26,740.70 |
| 15,000 | $2.57475 | $38,621.25 |
| 25,000 | $2.47365 | $61,841.25 |


















