


FDC6392S | |
---|---|
DigiKey Part Number | FDC6392STR-ND - Tape & Reel (TR) FDC6392SCT-ND - Cut Tape (CT) FDC6392SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC6392S |
Description | MOSFET P-CH 20V 2.2A SUPERSOT6 |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.2A (Ta) 960mW (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC6392S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 2.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.2 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 369 pF @ 10 V | |
FET Feature | Schottky Diode (Isolated) | |
Power Dissipation (Max) | 960mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSOT™-6 | |
Package / Case | ||
Base Product Number |