
NTHD4P02FT1G | |
|---|---|
DigiKey Part Number | NTHD4P02FT1GOSTR-ND - Tape & Reel (TR) NTHD4P02FT1GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTHD4P02FT1G |
Description | MOSFET P-CH 20V 2.2A CHIPFET |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.2A (Tj) 1.1W (Tj) Surface Mount ChipFET™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 155mOhm @ 2.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 300 pF @ 10 V | |
FET Feature | Schottky Diode (Isolated) | |
Power Dissipation (Max) | 1.1W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | ChipFET™ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.09000 | $18.09 |
| 10 | $11.60100 | $116.01 |
| 100 | $7.87780 | $787.78 |
| 500 | $6.28370 | $3,141.85 |
| 1,000 | $5.77108 | $5,771.08 |

