
FCPF250N65S3R0L | |
---|---|
DigiKey Part Number | FCPF250N65S3R0L-ND |
Manufacturer | |
Manufacturer Product Number | FCPF250N65S3R0L |
Description | MOSFET N-CH 650V 12A TO220F-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 12A (Tc) 31W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCPF250N65S3R0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1010 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 31W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F-3 | |
Package / Case | ||
Base Product Number |